19638606 | |
---|---|
DigiKey Part Number | 3539-19638606-ND |
Manufacturer | Sterilite |
Manufacturer Product Number | 19638606 |
Description | LARGE CLIP CLEAR STORAGE BOX W/L |
Customer Reference | |
Detailed Description | x11.0x14.0 Clear Storage Boxes |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sterilite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Storage Boxes | |
Color | Clear | |
Height | 3.25 | |
Depth | 14.0 | |
Width | 11.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $9.12000 | $54.72 |