100NHG000BI-400 | |
---|---|
DigiKey Part Number | 100NHG000BI-400-ND |
Manufacturer | |
Manufacturer Product Number | 100NHG000BI-400 |
Description | FUSE SQUARE 100A 400VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100A 400 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 400 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | NH | |
Approval Agency | CE, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 0.827" W x 1.693" H (54.00mm x 21.00mm x 43.00mm) | |
Melting I²t | 18100.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $75.39000 | $226.17 |