BK/HLRGMF-3

DigiKey Part Number
BK/HLRGMF-3-ND
Manufacturer
Manufacturer Product Number
BK/HLRGMF-3
Description
FUSE HOLDR CART 300V 15A IN LINE
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 300V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
300V
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$24.25000$12,125.00
Manufacturers Standard Package