125EZC-G

DigiKey Part Number
2041-125EZC-G-ND
Manufacturer
Manufacturer Product Number
125EZC-G
Description
125V EZC MINALITE GREEN
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
125 VAC Fuse
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
-
Current Rating (Amps)
-
Voltage Rating - AC
125 VAC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$146.34000$146.34
10$126.16200$1,261.62
Manufacturers Standard Package