320 | |
---|---|
DigiKey Part Number | 2451-320-ND |
Manufacturer | |
Manufacturer Product Number | 320 |
Description | T-1 3/4 MIDGET GROOVED LAMP |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top T-1 3/4 Midget Groove |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.3 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 3/4 | |
Lead Style | Midget Groove |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.39000 | $10.39 |
10 | $8.76000 | $87.60 |