12FDLSJ25 | |
---|---|
DigiKey Part Number | 12FDLSJ25-ND |
Manufacturer | |
Manufacturer Product Number | 12FDLSJ25 |
Description | FUSE CARTRIDGE 25A 12KVAC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25A 12 kVAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 12 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - | |
Melting I²t | 2800.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $889.17667 | $2,667.53 |