170M6811D | |
---|---|
DigiKey Part Number | 170M6811D-ND |
Manufacturer | |
Manufacturer Product Number | 170M6811D |
Description | FUSE SQUARE 700A 690V RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 700A Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 700A | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.850" L x 2.795" W x 3.425" H (72.40mm x 71.00mm x 87.00mm) | |
Melting I²t | 45000.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $958.75000 | $958.75 |