15188-4RS | |
---|---|
DigiKey Part Number | 15188-4RS-ND |
Manufacturer | |
Manufacturer Product Number | 15188-4RS |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect White 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 39.6mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 1.5-4mm² | |
Features | Locking Mechanism | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.65000 | $39.65 |