RD200-3 | |
---|---|
DigiKey Part Number | 2041-RD200-3-ND |
Manufacturer | |
Manufacturer Product Number | RD200-3 |
Description | SWITCH 250V/600V 200A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch 250V, 600V 200A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 250V, 600V | |
Current | 200A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,167.58000 | $1,167.58 |
5 | $969.60400 | $4,848.02 |
10 | $935.02100 | $9,350.21 |