16200-3 | |
---|---|
DigiKey Part Number | 16200-3-ND |
Manufacturer | |
Manufacturer Product Number | 16200-3 |
Description | PWR SPLICE BLOCK 3POS 115A 600V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Splicer Terminal Block 115 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-8 AWG AL; 2-14 AWG CU | |
Load Side Wire/Stud Size | 2-8 AWG AL, 2-14 AWG CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $44.32542 | $1,063.81 |