30CIH07

DigiKey Part Number
30CIH07-ND
Manufacturer
Manufacturer Product Number
30CIH07
Description
FUSE CRTRDGE 30A 600VAC CYLINDR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
30A 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.945" Dia x 2.244" L (24.00mm x 57.00mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$257.80900$5,156.18
Manufacturers Standard Package