16370-1

DigiKey Part Number
16370-1-ND
Manufacturer
Manufacturer Product Number
16370-1
Description
PWR DIST BLK 1POS 310A 600V 24PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 310 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
12
Line Side Connection Type
Screw Connection
Load Side Connection Type
1/4" Quick Connects
Line Side Wire/Stud Size
350MCM (kcmil) - #6CU/AL
Load Side Wire/Stud Size
4-#12AL, 4-#14CU
Voltage - Rated
600 V
Current Rating (Amps)
310 A
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$143.06000$143.06
Manufacturers Standard Package