16377-2 | |
---|---|
DigiKey Part Number | 16377-2-ND |
Manufacturer | |
Manufacturer Product Number | 16377-2 |
Description | PWR DIST BLK 2POS 570A 600V 18PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 570 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 12 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | 1/4" Quick Connects | |
Line Side Wire/Stud Size | 300MCM (kcmil) - #4CU/AL | |
Load Side Wire/Stud Size | 4-#12AL, 4-#14CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 570 A |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | $252.41778 | $4,543.52 |