FNM-12 | |
---|---|
DigiKey Part Number | 283-2491-ND |
Manufacturer | |
Manufacturer Product Number | FNM-12 |
Description | FUSE CARTRIDGE 12A 250VAC 5AG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Motor Protection, Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.61000 | $33.61 |
5 | $27.99400 | $139.97 |
10 | $25.86700 | $258.67 |
50 | $21.50280 | $1,075.14 |
100 | $19.84370 | $1,984.37 |
250 | $19.05120 | $4,762.80 |