16394-3 | |
---|---|
DigiKey Part Number | 16394-3-ND |
Manufacturer | |
Manufacturer Product Number | 16394-3 |
Description | POWER STUD BLOCK 3POS 400A 600V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Stud Terminal Block 400 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Stud Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Stud | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | 1/2 - 13x1 1/16 Stud | |
Load Side Wire/Stud Size | 1/2 - 13x1 1/16 Stud | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 400 A |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | $276.14714 | $3,866.06 |