170E3844 | |
---|---|
DigiKey Part Number | 170E3844-ND |
Manufacturer | |
Manufacturer Product Number | 170E3844 |
Description | FUSE 63A 900V 00/80 AR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 63A 900 VAC Fuse |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | - | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 900 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $434.62000 | $434.62 |