FNM-1-1/2

DigiKey Part Number
2041-FNM-1-1/2-ND
Manufacturer
Manufacturer Product Number
FNM-1-1/2
Description
FUSE CARTRIDGE 1.5A 250VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1.5A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1.5A
Voltage Rating - AC
250 VAC
Response Time
Slow Blow
Applications
Motor Protection, Transformer Protection
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100A
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$33.74000$33.74
5$28.10400$140.52
10$25.96700$259.67
50$21.57980$1,078.99
100$21.45000$2,145.00
Manufacturers Standard Package