170M1469 | |
---|---|
DigiKey Part Number | 170M1469-ND |
Manufacturer | |
Manufacturer Product Number | 170M1469 |
Description | FUSE SQUARE 160A 690V RECT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160A Fuse Square Bolt Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 160A | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $172.44400 | $862.22 |