170M1562D

DigiKey Part Number
170M1562D-ND
Manufacturer
Manufacturer Product Number
170M1562D
Description
FUSE SQUARE 32A 690VAC RECT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32A 690 VAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
32A
Voltage Rating - AC
690 VAC
Response Time
-
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Rectangular, Blade
Size / Dimension
2.087" L x 0.807" W x 2.047" H (53.00mm x 20.50mm x 52.00mm)
Melting I²t
40.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$235.45000$235.45
Manufacturers Standard Package