170M3293 | |
---|---|
DigiKey Part Number | 170M3293-ND |
Manufacturer | |
Manufacturer Product Number | 170M3293 |
Description | FUSE SQUARE 630A 660VAC RECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630A 660 VAC Fuse Square |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Square | |
Current Rating (Amps) | 630A | |
Voltage Rating - AC | 660 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $614.49000 | $614.49 |