2D16

DigiKey Part Number
2D16-ND
Manufacturer
Manufacturer Product Number
2D16
Description
FUSE CARTRIDGE 2A 500VAC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
2A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
2A
Voltage Rating - AC
500 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
Indicating
Class
D
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.520" Dia x 1.969" L (13.20mm x 50.00mm)
Melting I²t
33.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$36.59000$365.90
Manufacturers Standard Package