170M5809D | |
---|---|
DigiKey Part Number | 170M5809D-ND |
Manufacturer | |
Manufacturer Product Number | 170M5809D |
Description | FUSE SQUARE 450A 700VAC RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 450A 700 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 450A | |
Voltage Rating - AC | 700 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.717" L x 2.165" W x 2.795" H (69.00mm x 55.00mm x 71.00mm) | |
Melting I²t | 16000.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $765.64000 | $765.64 |