TCP80

DigiKey Part Number
2041-TCP80-ND
Manufacturer
Manufacturer Product Number
TCP80
Description
80 AMP 660V AC BS88 FUSE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
80A 690 VAC 350 VDC Fuse Cartridge Bolt Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
80A
Voltage Rating - AC
690 VAC
Voltage Rating - DC
350 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.024" Dia x 2.283" L (26.00mm x 58.00mm)
Melting I²t
14000.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$125.61800$1,256.18
Manufacturers Standard Package