JJS-35 | |
---|---|
DigiKey Part Number | 2041-JJS-35-ND |
Manufacturer | |
Manufacturer Product Number | JJS-35 |
Description | FUSE CARTRIDGE 35A 600VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 1.560" W (20.57mm x 39.62mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.48000 | $104.48 |
5 | $86.97000 | $434.85 |
10 | $80.32600 | $803.26 |
50 | $66.68060 | $3,334.03 |
100 | $66.11040 | $6,611.04 |