50D33Q | |
---|---|
DigiKey Part Number | 50D33Q-ND |
Manufacturer | |
Manufacturer Product Number | 50D33Q |
Description | FUSE CRTRDG 50A 500VAC FUSE LINK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | - | |
Features | - | |
Class | D | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Fuse Link | |
Size / Dimension | 1.063" Dia x 1.969" L (27.00mm x 50.00mm) | |
Melting I²t | 7800.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $28.41440 | $710.36 |