CCP2RL-2-30M | |
---|---|
DigiKey Part Number | 2041-CCP2RL-2-30M-ND |
Manufacturer | |
Manufacturer Product Number | CCP2RL-2-30M |
Description | SWITCH 600V 30A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 30A |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $388.26000 | $388.26 |