5AHLE-175E | |
---|---|
DigiKey Part Number | 5AHLE-175E-ND |
Manufacturer | |
Manufacturer Product Number | 5AHLE-175E |
Description | FUSE CARTRIDGE 175A 5.5KVAC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 175A 5.5 kVAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 175A | |
Voltage Rating - AC | 5.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 65kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.000" Dia x 15.900" L (76.20mm x 403.86mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,326.19000 | $2,326.19 |