B8407729 | |
---|---|
DigiKey Part Number | 2041-B8407729-ND |
Manufacturer | |
Manufacturer Product Number | B8407729 |
Description | TERM BLOCK BARRIER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 VAC 150 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 150 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 5.500" L x 2.000" W x 2.000" H (139.70mm x 50.80mm x 50.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $489.36000 | $489.36 |
20 | $480.81250 | $9,616.25 |