5BHLE-400E

DigiKey Part Number
5BHLE-400E-ND
Manufacturer
Manufacturer Product Number
5BHLE-400E
Description
FUSE CARTRIDGE 400A 5.5KVAC BOLT
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
400A 5.5 kVAC Fuse Cartridge Bolt Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
400A
Voltage Rating - AC
5.5 kVAC
Response Time
-
Applications
Transformer Protection
Features
Indicating
Class
-
Approval Agency
UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
65kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4,348.72000$4,348.72
Manufacturers Standard Package