BH-3144 | |
---|---|
DigiKey Part Number | 283-4386-ND |
Manufacturer | |
Manufacturer Product Number | BH-3144 |
Description | FUSE BLOK BLT DWN 1000V 700A CHA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 700 A 1000V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Custom | |
Current Rating (Amps) | 700 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 1000V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Aluminum | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $428.59400 | $4,285.94 |