HLT-04-ML

DigiKey Part Number
HLT-04-ML-ND
Manufacturer
Manufacturer Product Number
HLT-04-ML
Description
FUSE BLOK INDICATNG 125V 15A PCB
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Fuse Block 15 A 125VAC, 60VDC 4 Circuit Indicating Fuse Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.689" L x 0.127" W x 0.81" H (17.5mm x 3.23mm x 20.57mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Indicating Fuse
Fuseholder Type
Block
Number of Circuits
4
Voltage
125VAC, 60VDC
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper
Contact Finish
Tin
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
160$26.16688$4,186.70
Manufacturers Standard Package