CB212-15

DigiKey Part Number
2041-CB212-15-ND
Manufacturer
Manufacturer Product Number
CB212-15
Description
CIR BRKR 15A PUSH-RESET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker 15A AC 14 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
-
Current Rating (Amps)
15A
Voltage Rating - DC
14 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
In-Stock: 10
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$41.10000$41.10
5$34.23600$171.18
10$31.63200$316.32
50$26.28920$1,314.46
100$24.25780$2,425.78
250$21.79220$5,448.05
Manufacturers Standard Package