170H1007 | |
---|---|
DigiKey Part Number | 2041-170H1007-ND |
Manufacturer | |
Manufacturer Product Number | 170H1007 |
Description | FUSE BLOK BLT DWN 1000V 400A CHA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 1000V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 1000V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.70000 | $136.70 |
5 | $113.33200 | $566.66 |
10 | $104.49100 | $1,044.91 |
50 | $98.37500 | $4,918.75 |