CBBF-125 | |
---|---|
DigiKey Part Number | CBBF-125-ND |
Manufacturer | |
Manufacturer Product Number | CBBF-125 |
Description | FUSE AUTO 125A 58VDC MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 125 A AC 58 V DC Fuse Automotive Requires Holder Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 58 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $15.83500 | $158.35 |