CBBF-150 | |
---|---|
DigiKey Part Number | 2041-CBBF-150-ND |
Manufacturer | |
Manufacturer Product Number | CBBF-150 |
Description | FUSE AUTO 150A 58VDC MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 A AC 58 V DC Fuse Automotive Requires Holder Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 58 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.00000 | $16.00 |
5 | $13.33200 | $66.66 |
10 | $12.32000 | $123.20 |
50 | $10.24660 | $512.33 |
100 | $9.46250 | $946.25 |