KRP-C-3200SP | |
---|---|
DigiKey Part Number | KRP-C-3200SP-ND |
Manufacturer | |
Manufacturer Product Number | KRP-C-3200SP |
Description | FUSE CRTRDGE 3.2KA 600VAC/300VDC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3.2kA 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3.2kA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | L | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,551.03000 | $9,551.03 |