CH141DIU

DigiKey Part Number
CH141DIU-ND
Manufacturer
Manufacturer Product Number
CH141DIU
Description
FUSE HLDR 14X51 1POLE W/IND
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 50 A 700V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.551" Dia x 2.008" L (14mm x 51mm)
Current Rating (Amps)
50 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
700V
Orientation
Vertical
Termination Style
Screw Terminal
Contact Material
Copper
Contact Finish
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
6$106.77000$640.62
Manufacturers Standard Package