RDF30J-3 | |
---|---|
DigiKey Part Number | 2041-RDF30J-3-ND |
Manufacturer | |
Manufacturer Product Number | RDF30J-3 |
Description | SWITCH 600V 30A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $530.44000 | $530.44 |
5 | $440.91200 | $2,204.56 |
10 | $406.87500 | $4,068.75 |