DFJ-100 | |
---|---|
DigiKey Part Number | 283-4438-ND |
Manufacturer | |
Manufacturer Product Number | DFJ-100 |
Description | FUSE CRTRDGE 100A 600VAC/450VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100A 600 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.130" Dia x 4.630" L (28.70mm x 117.60mm) | |
Melting I²t | 1460.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $328.74000 | $328.74 |
5 | $273.39000 | $1,366.95 |
10 | $252.35800 | $2,523.58 |