KAJ-50 | |
---|---|
DigiKey Part Number | 2041-KAJ-50-ND |
Manufacturer | |
Manufacturer Product Number | KAJ-50 |
Description | FUSE CARTRIDGE 50A 600VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $192.41000 | $192.41 |
5 | $160.09200 | $800.46 |
10 | $147.81900 | $1,478.19 |
50 | $122.59880 | $6,129.94 |