RM25030-1CR | |
---|---|
DigiKey Part Number | 2041-RM25030-1CR-ND |
Manufacturer | |
Manufacturer Product Number | RM25030-1CR |
Description | FUSE BLK CLASS R 250V 30A 1POLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge DIN Rail, Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.40000 | $54.40 |
5 | $45.30600 | $226.53 |
10 | $41.85600 | $418.56 |
50 | $34.77520 | $1,738.76 |
100 | $32.31360 | $3,231.36 |