LPJ-30SPI

DigiKey Part Number
2041-LPJ-30SPI-ND
Manufacturer
Manufacturer Product Number
LPJ-30SPI
Description
FUSE CARTRIDGE 30A 600VAC/300VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
Indicating
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Package / Case
Cylindrical, Alarm Indicating
Size / Dimension
0.810" Dia x 2.250" L (20.57mm x 57.15mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$121.97000$121.97
5$101.52400$507.62
10$93.76000$937.60
50$78.35040$3,917.52
Manufacturers Standard Package