HPS-RR

DigiKey Part Number
HPS-RR-ND
Manufacturer
Manufacturer Product Number
HPS-RR
Description
FUSE HLDR CART 600V 30A PNL MNT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
600V
Orientation
-
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$62.38300$623.83
Manufacturers Standard Package