MV055F1DAX40E

DigiKey Part Number
MV055F1DAX40E-ND
Manufacturer
Manufacturer Product Number
MV055F1DAX40E
Description
FUSE CARTRIDGE 40A 5.5KVAC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
40A 5.5 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
5.5 kVAC
Response Time
-
Applications
Transformer Protection
Features
Indicating
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Melting I²t
9490.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,911.70000$1,911.70
Manufacturers Standard Package