PDB204-1 | |
---|---|
DigiKey Part Number | PDB204-1-ND |
Manufacturer | |
Manufacturer Product Number | PDB204-1 |
Description | POWER DISTRIBUTION BLOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 175 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 AWG - #8CU/AL | |
Load Side Wire/Stud Size | 2/0 AWG - #8CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.36000 | $31.36 |