PV-10A10-T

DigiKey Part Number
PV-10A10-T-ND
Manufacturer
Manufacturer Product Number
PV-10A10-T
Description
FUSE CARTRIDGE 10A 1KVDC CYLINDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CCC, CSA, UL
Operating Temperature
-40°C ~ 90°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.406" Dia x 2.319" L (10.30mm x 58.90mm)
Melting I²t
7.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$53.53200$535.32
Manufacturers Standard Package