16201-2 | |
---|---|
DigiKey Part Number | 16201-2-ND |
Manufacturer | |
Manufacturer Product Number | 16201-2 |
Description | PWR SPLICE BLOCK 2POS 150A 600V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Splicer Terminal Block 150 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1/0-#14CU | |
Load Side Wire/Stud Size | 1/0-#14CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 150 A |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $58.40958 | $1,401.83 |