PTSLR18126V400

DigiKey Part Number
283-PTSLR18126V400TR-ND - Tape & Reel (TR)
283-PTSLR18126V400CT-ND - Cut Tape (CT)
283-PTSLR18126V400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR18126V400
Description
PTC RESET FUSE 6V 4A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
17 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV
In-Stock: 1,174
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.46000$1.46
5$1.21600$6.08
10$1.12400$11.24
50$0.93640$46.82
100$0.86540$86.54
250$0.77936$194.84
500$0.71974$359.87
1,000$0.66439$664.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.61300$1,226.00
4,000$0.56527$2,261.08
6,000$0.53893$3,233.58
10,000$0.50730$5,073.00
14,000$0.50250$7,035.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.