ECS-100-8-33Q-JES-TR | |
---|---|
DigiKey Part Number | 50-ECS-100-8-33Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-100-8-33Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-100-8-33Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-8-33Q-JES-TR |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-8-33Q-JES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.79200 | $7.92 |
50 | $0.71840 | $35.92 |
100 | $0.68870 | $68.87 |
500 | $0.62430 | $312.15 |
1,000 | $0.59848 | $598.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55975 | $1,679.25 |
6,000 | $0.53664 | $3,219.84 |
9,000 | $0.51452 | $4,630.68 |
15,000 | $0.50757 | $7,613.55 |