T6N47CAHM3/I | |
---|---|
DigiKey Part Number | 112-T6N47CAHM3/ITR-ND - Tape & Reel (TR) 112-T6N47CAHM3/ICT-ND - Cut Tape (CT) 112-T6N47CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | T6N47CAHM3/I |
Description | 600W,47V 5%, DFN3820A BIDIR TVS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.23100 | $2.31 |
25 | $0.20520 | $5.13 |
100 | $0.17680 | $17.68 |
250 | $0.16328 | $40.82 |
500 | $0.15512 | $77.56 |
1,000 | $0.14840 | $148.40 |
2,500 | $0.14130 | $353.25 |
5,000 | $0.13701 | $685.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.13201 | $1,848.14 |
28,000 | $0.12938 | $3,622.64 |
42,000 | $0.12805 | $5,378.10 |
70,000 | $0.12659 | $8,861.30 |